Phoenix Contact Panel Marker, 26mm Length

Stock information currently inaccessible
RS Stock No.:
855-3811
Mfr. Part No.:
0830458
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

26mm

Width

52mm

COO (Country of Origin):
DE
Warning label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 26 mm, Number of individual labels: 500

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy