Phoenix Contact Marker, 0.5 mm Length, 53.7 mm Height 1442590 Yellow

Stock information currently inaccessible
RS Stock No.:
717-173
Mfr. Part No.:
1442590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Panel Label

Product Type

Marker

Height

53.7mm

Length

0.5mm

Width

84.9mm

Colour

Yellow

Self-Adhesive

Yes

Number of Individual Labels

2

Material

PVC

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Snap-on plastic label card in yellow has a usable surface of 85.6 x 54 mm with 2 labels per card. It is designed for Snap-on mounting and is compatible with BLUEMARK ID COLOR and BLUEMARK ID systems, ensuring precise and easy identification.

Silicone-free

V0 Flammability rating according to UL 94

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy