- RS Stock No.:
- 764-3058
- Brand:
- RS PRO
438 In stock - FREE next working day delivery available
Added
Price Each
£6.90
(exc. VAT)
£8.28
(inc. VAT)
Units | Per unit |
1 - 5 | £6.90 |
6 - 14 | £6.60 |
15 + | £6.49 |
- RS Stock No.:
- 764-3058
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO 400ml Blue Gloss Spray Paint
Eliminate brush marks and create smooth, even lines quickly with this blue gloss spray paint. The 400 ml aerosol can is ideal if you need to cover large areas in a short space of time.
The pressurised canister provides even coverage as it releases the paint in a smooth, fine mist. It is fast-drying and resistant to water and chemicals. Adhering well to bare metal, it also has anti-corrosion qualities. Simply hold the can and press the nozzle for a blemish-free finish, without the need for paintbrushes and trays.
Providing high opacity and excellent hardness, this acrylic-based paint can also be used on plastic that previously been primed. The easy-to-use and environmentally friendly spray paint from the trusted RS PRO range is handy for home projects, as well as for manufacturing and workshop applications.
The pressurised canister provides even coverage as it releases the paint in a smooth, fine mist. It is fast-drying and resistant to water and chemicals. Adhering well to bare metal, it also has anti-corrosion qualities. Simply hold the can and press the nozzle for a blemish-free finish, without the need for paintbrushes and trays.
Providing high opacity and excellent hardness, this acrylic-based paint can also be used on plastic that previously been primed. The easy-to-use and environmentally friendly spray paint from the trusted RS PRO range is handy for home projects, as well as for manufacturing and workshop applications.
Features and Benefits
• Acrylic-based blue gloss spray paint
• Supplied in a 400 ml aerosol can
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
• Supplied in a 400 ml aerosol can
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Blue |
Finish | Gloss |
Related links
- RS PRO 400ml Black Gloss Spray Paint
- RS PRO 400ml White Gloss Spray Paint
- RS PRO 400ml Yellow Gloss Spray Paint
- CRC 400ml RAL 5017 Blue Gloss Spray Paint
- CRC 400ml RAL 5005 Blue Gloss Spray Paint
- Ambersil 400ml Blue Gloss Spray Paint
- CRC 400ml RAL 5012 Blue Gloss Spray Paint
- CRC 400ml Blue Gloss Spray Paint