- RS Stock No.:
- 764-3039
- Brand:
- RS PRO
2094 In stock - FREE next working day delivery available
Added
Price Each
£6.58
(exc. VAT)
£7.90
(inc. VAT)
Units | Per unit |
1 - 5 | £6.58 |
6 - 14 | £6.30 |
15 + | £6.17 |
- RS Stock No.:
- 764-3039
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO 400 ml Black Matte Spray Paint
Well suited to both industrial and domestic use, RS PROs black matte spray paint is fast-drying with excellent coverage and flow. It's available in a 400 ml aerosol canister and can be handheld or used with electrical or air-based application tools.
This black matte universal spray paint is based on alkyd resins and is ozone friendly with anti-corrosion properties. It adheres well to bare metal with excellent opacity and hardness, providing smooth, resilient coverage to your painted surface. To use, simply remove the canister lid and compress the nozzle at the top for a fine, mist-like spray.
This spray paint takes 24 hours to fully dry and is capable of covering large areas quickly and evenly. It's appropriate for use in manufacturing and repairs, as well as in homes and workshops. As part of the RS PRO range, this paint has been rigorously tested for consistency and quality.
This black matte universal spray paint is based on alkyd resins and is ozone friendly with anti-corrosion properties. It adheres well to bare metal with excellent opacity and hardness, providing smooth, resilient coverage to your painted surface. To use, simply remove the canister lid and compress the nozzle at the top for a fine, mist-like spray.
This spray paint takes 24 hours to fully dry and is capable of covering large areas quickly and evenly. It's appropriate for use in manufacturing and repairs, as well as in homes and workshops. As part of the RS PRO range, this paint has been rigorously tested for consistency and quality.
Features and Benefits
• Acrylic-based black matte spray paint
• Supplied in a 400 ml aerosol
• Excellent coverage, flow and hardness
• Fast drying with high opacity
• 100% ozone friendly
• Excellent adhesion to bare metal
• Very good resistance to water and other chemicals
• Suitable for indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
• Supplied in a 400 ml aerosol
• Excellent coverage, flow and hardness
• Fast drying with high opacity
• 100% ozone friendly
• Excellent adhesion to bare metal
• Very good resistance to water and other chemicals
• Suitable for indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Black |
Finish | Matt |