SAM RC1200H 1/4'' Air Inlet (BSP) 2 bar Spray Gun 1.4 mm

Subtotal (1 unit)*

£139.48

(exc. VAT)

£167.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.48

*price indicative

RS Stock No.:
666-281
Mfr. Part No.:
RC1200H
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Container Capacity

0.6L

Product Type

Paint Gun

Inlet Size

1/4''

Nozzle Size

1.4 mm

Weight

555g

Kit Type

Spray Gun

Model Number

RC1200H

Operating Pressure

2bar

Overall Length

82mm

Nozzle Material

Stainless Steel

Fluid Delivery Type

Gravity

Material

Aluminium

Trigger Type

Progressive

Standards/Approvals

2006/42/CE

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Gravity paint gun is designed for precision and efficiency in paint application. Ideal for both professional and DIY enthusiasts, this tool offers adjustable spray patterns and a progressive trigger for optimal control, allowing you to achieve a flawless finish. With a stainless steel jet and a 600 ml bowl, the paint gun ensures durability and easy maintenance. Operating at a pressure of 2 bar, it delivers consistent performance, making it a must-have for any painting project.

Adjustable spray settings for tailored application

Progressive trigger provides control over paint flow

Durable stainless steel jet withstands wear and tear

Generous 600 ml bowl capacity reduces refilling frequency

Optimal operating pressure of 2 bar ensures smooth operation

Lightweight design at 555 grams enhances ease of use

Complies with 2006/42/CE and ISO 15744 standards for safety

Backed by a comprehensive guarantee from SAM Equipment and Machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy