RS PRO Medium, 75 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS Stock No.:
- 287-8122
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£25.28
(exc. VAT)
£30.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.528 | £25.28 |
*price indicative
- RS Stock No.:
- 287-8122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brush Size | Medium | |
| Product Type | Paint Brush | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic Bristle | |
| Angled | No | |
| Brush Width | 75mm | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Brush Size Medium | ||
Product Type Paint Brush | ||
Bristle Shape Flat | ||
Bristle Material Synthetic Bristle | ||
Angled No | ||
Brush Width 75mm | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 75mm Flat Paint Brush
A hardwearing general purpose paintbrush designed for a high pick up rate and even distribution delivering a smooth professional finish.;Suitable for all paint types the flat paint brush feature easy to clean synthetic bristles and a ergonomic chemical resistant handle providing control and comfort over extended periods.;A professional paint brush delivering a super smooth finish with paints and varnish.
Features and Benefits
75mm paint brush;Synthetic bristles;Dimensions of 235mm x 75mm x 14mm;Plastic chemical resistant handle;Supplied in packs of 10
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Medium, 75 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS PRO Medium, 50 mm Synthetic Bristle Paint Brush with Flat Bristles
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 25 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS PRO Thin, 12 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS PRO Mixed Synthetic Bristle Paint Brush Set with Flat Bristles
- RS PRO Mixed Synthetic Bristle Paint Brush with Flat Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
