RS PRO Thin, 9 mm Polyester Paint Brush with Round Bristles
- RS Stock No.:
- 287-8110
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£13.12
(exc. VAT)
£15.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,620 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.312 | £13.12 |
*price indicative
- RS Stock No.:
- 287-8110
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Round | |
| Bristle Material | Polyester | |
| Artist Brush Number | 6 | |
| Angled | No | |
| Brush Width | 9mm | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Round | ||
Bristle Material Polyester | ||
Artist Brush Number 6 | ||
Angled No | ||
Brush Width 9mm | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 9mm Round Paint Brush
A 9mm paintbrush ideal for degreasing machinery and metal components with a thin round head design and a long handle perfect for reaching into hard to access joints and comers.;The chemical resistant wooden handle is reinforced with fibre composite adding strength for heavy duty use. Suitable for oil based paints the round brush head is designed to hold a large amount of paint and is excellent for uniform broad brush strokes.
Features and Benefits
9mm paint brush;Polyester bristles;Wooden handle;Suitable for oil based paint;Dimensions of 170mm x 9mm x 9mm;Supplied in packs of 10
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thin, 12 mm Polyester Paint Brush with Round Bristles
- RS PRO Thin, 19 mm Polyester Paint Brush with Round Bristles
- RS PRO Thin, 30 mm Polyester Angled Paint Brush with Round Bristles
- RS PRO Thin, 11 mm Polyester Paint Brush with Flat Bristles
- RS PRO Thin, 12 mm Fibre Paint Brush with Round Bristles
- RS PRO Thin, 8 mm Fibre Paint Brush with Round Bristles
- RS PRO Thin, 6 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 12 mm Paint Brush with Round Bristles
