Yale1 Padlock Iron Padlock Weatherproof, 4.9 mm Diameter, 30mm Body
- RS Stock No.:
- 874-278
- Mfr. Part No.:
- Y112/30/137/1
- Brand:
- Yale1
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 874-278
- Mfr. Part No.:
- Y112/30/137/1
- Brand:
- Yale1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4.9mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Iron | |
| Colour | Silver | |
| Width | 30mm | |
| Application | Gates, Sheds, Shutter Door | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4.9mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Iron | ||
Colour Silver | ||
Width 30mm | ||
Application Gates, Sheds, Shutter Door | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Disc Iron Padlock offers robust security features for effective protection against unauthorised access. Designed for both durability and reliability, this padlock ensures safety for valuable outdoor items.
Disc type locking mechanism makes it harder to pick
Hardened steel shackle prevents cutting
Tested to EN12320:2012 for resistance against various attacks
Durable design tested to 10,000 cycles for optimal performance
Related links
- Yale1 Padlock Iron Padlock Weatherproof 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 70mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
