Yale1 Padlock Iron, Hardened Steel Padlock Weatherproof, 10 mm Diameter, 63mm Body
- RS Stock No.:
- 874-277
- Mfr. Part No.:
- Y111S/60/132/1
- Brand:
- Yale1
Subtotal (1 unit)*
£13.99
(exc. VAT)
£16.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.99 |
*price indicative
- RS Stock No.:
- 874-277
- Mfr. Part No.:
- Y111S/60/132/1
- Brand:
- Yale1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron, Hardened Steel | |
| Colour | Silver | |
| Width | 63mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron, Hardened Steel | ||
Colour Silver | ||
Width 63mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock is a robust security solution designed to safeguard outdoor spaces and tools with Durable construction and reliable functionality.
Iron construction ensures enhanced strength and longevity
Hardened shackle prevents cutting, providing reliable security
Independently tested to EN12320 and EN1670 for quality assurance
Durable design allows for 10,000 open/close cycles performance
Related links
- Yale1 Padlock Iron 10 mm Shackle, 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof 63mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
