Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 34 mm Shackle Length, 6.3 mm Diameter, 38mm Body

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.49

*price indicative

RS Stock No.:
874-270
Mfr. Part No.:
Y111B/38/121/1
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.3mm

Shackle Length

34mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Iron

Colour

Black, Silver

Width

38mm

Application

Garage, Gate, Ladder, Locker, Sheds

Number of Keys

3

Weatherproof

Yes

Standards/Approvals

EN12320

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 iron padlock is a robust security device designed to protect your valuables. This padlock is Ideal for securing various items, ensuring peace of mind wherever needed.

Iron construction enhances durability against wear

Hardened steel shackle provides resistance to cutting

Independently tested to EN12320 and EN1670 standards

Offers 10,000 open/close cycles for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy