RS PRO Key ABS, Aluminium Safety Padlock, 6 mm Diameter, 43mm Body
- RS Stock No.:
- 813-785
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 250 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.61 |
*price indicative
- RS Stock No.:
- 813-785
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Aluminium | |
| Colour | Yellow | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Aluminium | ||
Colour Yellow | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Yellow
The RS PRO Safety Padlock is designed for secure locking in both indoor and outdoor environments. Made from Durable ABS and aluminium, this padlock is Ideal for industrial applications where safety and security are paramount. Its bright yellow colour ensures high visibility, making it easy to identify in busy settings.
Features and Benefits
Material: ABS and aluminium construction for enhanced durability and resistance to environmental factors
Shackle Diameter: 6 mm shackle provides robust security for various locking needs
Colour: High-visibility yellow for easy identification and safety compliance
Lock Type: Key lock mechanism ensures reliable and secure access control
Indoor & Outdoor Use: Versatile design suitable for both indoor and outdoor applications
Shackle Diameter: 6 mm shackle provides robust security for various locking needs
Colour: High-visibility yellow for easy identification and safety compliance
Lock Type: Key lock mechanism ensures reliable and secure access control
Indoor & Outdoor Use: Versatile design suitable for both indoor and outdoor applications
Applications
Industrial safety and security
Equipment lockout procedures
Hazardous area access control
Equipment lockout procedures
Hazardous area access control
Additional Information
Includes 1 key for secure access management
Complies with relevant safety standards for industrial use
Complies with relevant safety standards for industrial use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- RS PRO Key Aluminium Safety Padlock 40mm Body
