RS PRO Key ABS, Aluminium Safety Padlock, 6 mm Shackle, 43mm Body

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 213 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.61

*price indicative

RS Stock No.:
813-780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

6mm

Indoor/Outdoor

Indoor & Outdoor

Material

ABS, Aluminium

Colour

Blue

Width

43mm

Application

Industrial

Number of Keys

1

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 6 mm Safety Padlock, Key, Blue


The RS PRO Safety Padlock is designed for securing industrial environments both indoors and outdoors. Made from Durable ABS and aluminium, this padlock offers reliable protection with a 6 mm shackle diameter. Its blue colour enhances visibility, making it Ideal for safety applications.

Features and Benefits


Material: ABS and aluminium construction ensures durability and resistance to environmental factors.
Shackle Diameter: 6 mm shackle provides robust security for various applications.
Colour: Blue finish enhances visibility for safety compliance.
Lock Type: Key-operated mechanism offers secure access control.
Indoor & Outdoor Use: Suitable for diverse environments, increasing versatility.

Applications


Industrial safety
Equipment lockout
Hazardous area security

Additional Information


Includes one key for operation.
Designed to meet safety standards for industrial use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy