Kasp Padlock Brass Padlock, 20 mm Shackle Length, 8 mm Diameter, 50mm Body

Image representative of range

Subtotal (1 unit)*

£26.37

(exc. VAT)

£31.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.37

*price indicative

RS Stock No.:
794-945
Mfr. Part No.:
K12550XD
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

20mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

50mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers robust security solutions with a closed shackle design, Ideal for safeguarding valuables in various settings.

Hardened steel with a closed shackle provides additional protection against shackle attack

Double bolted locking mechanism enhances security for peace of mind

Crafted from solid brass for durability and weather resistance

Anti-pick mushroom pins prevent unauthorised access

Paracentric keyway optimises key security and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy