Kasp Padlock Brass Padlock Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 50mm Body

Image representative of range

Subtotal (1 unit)*

£21.19

(exc. VAT)

£25.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.19

*price indicative

RS Stock No.:
794-937
Mfr. Part No.:
K12550A5
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

50mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers robust security with its Durable design, Ideal for safeguarding personal and property belongings. Its reliable locking mechanism ensures peace of mind in various environments.

Hardened steel shackle enhances strength against cutting

Double bolted locking mechanism boosts resistance to forced entry

Solid brass body ensures longevity and corrosion resistance

Anti-pick mushroom pins provide added security against tampering

Paracentric keyway improves protection against picking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy