Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 6.3 mm Diameter, 38mm Body
- RS Stock No.:
- 794-788
- Mfr. Part No.:
- K14040BLUD
- Brand:
- Kasp
Subtotal (1 unit)*
£19.76
(exc. VAT)
£23.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.76 |
*price indicative
- RS Stock No.:
- 794-788
- Mfr. Part No.:
- K14040BLUD
- Brand:
- Kasp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Blue | |
| Width | 38mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.3mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Blue | ||
Width 38mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kasp Aluminium padlock is designed for secure locking with a robust construction, offering durability and reliability for various applications.
Anodised aluminium body provides corrosion resistance
Hardened steel shackle enhances strength and resistance to cutting
Anti-pick 6 pin cylinder offers heightened protection against unauthorised access
Anti-bump cylinder prevents lock tampering
Double ball bearing locking mechanism improves security and stability
Related links
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 38mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 30mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
