Kasp Padlock Brass Padlock, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-779
- Mfr. Part No.:
- K12550
- Brand:
- Kasp
Image representative of range
Subtotal (1 unit)*
£17.95
(exc. VAT)
£21.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.95 |
*price indicative
- RS Stock No.:
- 794-779
- Mfr. Part No.:
- K12550
- Brand:
- Kasp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for enhanced security and durability, Ideal for safeguarding your belongings with its robust construction and reliable locking mechanism.
Hardened steel shackle for increased strength
Double bolted locking mechanism enhances security
Solid brass body ensures long-lasting durability
Anti-pick mushroom pins prevent unauthorised access
Paracentric keyway provides added protection against lock picking
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Squire Key Lock Brass Padlock 50mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
