Kasp Padlock Brass Padlock, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-767
- Mfr. Part No.:
- K12540D4
- Brand:
- Kasp
Image representative of range
Subtotal (1 unit)*
£38.50
(exc. VAT)
£46.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.50 |
*price indicative
- RS Stock No.:
- 794-767
- Mfr. Part No.:
- K12540D4
- Brand:
- Kasp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Number of Keys | 4 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Number of Keys 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock provides robust security solutions for various applications, ensuring reliable protection against unauthorised access, thanks to its Durable construction and Advanced locking mechanisms.
Hardened steel shackle for increased security
Double bolted locking mechanism enhances resistance to tampering
Solid brass body offers reliability and durability
Anti-pick mushroom pins prevent lock picking
Paracentric keyway improves overall security
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
- Master Lock Padlock Brass Padlock 40mm Body
