Tesa Brown Packing Tape, 66m x 50mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8.10

(exc. VAT)

£9.72

(inc. VAT)

RS Stock No.:
812-5396
Mfr. Part No.:
04124-00096-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

0.07mm

Colour

Brown

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

Model Number

Tesa 4124

COO (Country of Origin):
DE

Tesa Packaging Tape


The Tesa 4124 brown packaging tape is based on a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure of both, medium and heavyweight cartons. This tape is 0.07mm thick, 50mm wide and 66m long. It is used for manual and automatic sealing of cartons of medium to heavy range weight.

Features and Benefits


PVC film is used as backing material

Elongation at break is 60%

Tensile strength is 60N/cm

Extra strong for export packaging or extra security

Can be used in manual and automatic dispensing systems

Can withstand deep freezing

Low noise unwinding

Adhesive Material: Natural rubber

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy