- RS Stock No.:
- 260-3961
- Mfr. Part No.:
- 6890 50mm x 66m Trans
- Brand:
- 3M
Available to back order for despatch 28/05/2024
Added
Price Each
£10.08
(exc. VAT)
£12.10
(inc. VAT)
Units | Per unit |
1 + | £10.08 |
- RS Stock No.:
- 260-3961
- Mfr. Part No.:
- 6890 50mm x 66m Trans
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3M Packing Tape, Transparent, PVC Backing - 6890 50mm x 66m Trans
Faced with a stack of packaging tasks? Keep this packing tape from 3M to hand. Its solvent-based adhesive tightly clings to cardboard, so you can trust it to hold storage cartons securely shut. Hard-wearing PVC backing protects against nicks and cuts, minimising the chance of breakage. The bond resists slacking caused by ageing, making this an effective choice for long-term sealing. As the tape's transparent, you'll find reading packing labels through it isn't a problem.
Features & Benefits
Can be torn by hand, making for easy application without a dispenser
Width of 50mm to firmly join box flaps
Width of 50mm to firmly join box flaps
Applications
Office equipment
Logistics industry
Retail units
Logistics industry
Retail units
Can I use this tape on edges or uneven surfaces?
Yes, the tape is just 0.051mm thick, so it easily flexes to cover corners, edges and uneven surfaces.
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Width | 50mm |
Length | 66m |
Thickness | 0.051mm |
Colour | Transparent |
Dispenser Type | Manual |
Elongation at Break | 70% |
Tensile Strength | 55.8N/cm |
Model Number | 6890 |
Series | 6890 |
- RS Stock No.:
- 260-3961
- Mfr. Part No.:
- 6890 50mm x 66m Trans
- Brand:
- 3M