3M 6890 6890 Clear, Tan Packing Tape, 66m x 50mm
- RS Stock No.:
- 260-3959
- Mfr. Part No.:
- 6890 50mm x 66m Buff
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 260-3959
- Mfr. Part No.:
- 6890 50mm x 66m Buff
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3M Packing Tape, Low Noise, PVC Backing - 6890 50mm x 66m Buff
Close up and secure your storage boxes with confidence using this 3M packing tape. A thickness of 0.051mm means it flexes easily to cover uneven surfaces and rough edges. Support for heat shrink sealing makes it a versatile choice for everyday packing jobs. As the tape's made with robust PVC backing, it has good resistance to abrasion. Plus, a 143N/25mm tensile strength and 70% elongation at break means it won't fail under normal loading conditions.
Features & Benefits
Resists ageing, making it ideal for long-term storage applications
Unwinds quietly to boost workplace comfort
Supplied on a 66m roll to see you through big pack-up jobs
Unwinds quietly to boost workplace comfort
Supplied on a 66m roll to see you through big pack-up jobs
Applications
Fulfilment centres
Self-storage facilities
Home removals
Self-storage facilities
Home removals
Do I need a dispenser to use this tape?
For convenience, you have the option to tear it by hand or use it in a dispenser.
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Width | 50mm |
Length | 66m |
Thickness | 0.051mm |
Colour | Clear, Tan |
Dispenser Type | Manual |
Elongation at Break | 70% |
Tensile Strength | 55.8N/cm |
Model Number | 6890 |
Series | 6890 |
Related links
- 3M 6890 6890 Transparent Packing Tape, 66m x 50mm
- 3M Scotch 309 Clear, Tan Packing Tape, 66m x 50mm
- 3M Packing Tape, 66m x 50mm
- Tesa 58153 Transparent Packing Tape, 66m x 50mm
- 3M Scotch 3739 Clear Packing Tape, 66m x 50mm
- 3M Scotch SCOTCH 309 Brown Packing Tape, 66m x 50mm
- 3M Scotch SCOTCH 3739 Brown Packing Tape, 66m x 50mm
- Tesa Packing Tape, 66m x 50mm