Tesa Strapping Tape, 50m x 24mm
- RS Stock No.:
- 185-9497
- Mfr. Part No.:
- 53319 24mmx50m
- Brand:
- Tesa
Stock information currently inaccessible
- RS Stock No.:
- 185-9497
- Mfr. Part No.:
- 53319 24mmx50m
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | BOPP, Glass Fibre | |
| Width | 24mm | |
| Length | 50m | |
| Thickness | 0.108mm | |
| Elongation at Break | 5% | |
| Model Number | 53319 | |
| Tensile Strength | 320N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material BOPP, Glass Fibre | ||
Width 24mm | ||
Length 50m | ||
Thickness 0.108mm | ||
Elongation at Break 5% | ||
Model Number 53319 | ||
Tensile Strength 320N/cm | ||
Medium tensile fiberglass filament. Tesa® 53319 is a medium tensile fiberglass filament reinforced tape with an aggressive high tack synthetic rubber resin adhesive. High tear resistance, low elongation.
Applications
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials


