Tesa Red Packing Tape, 66m x 9mm
- RS Stock No.:
- 111-2316
- Mfr. Part No.:
- 4204 Red 66mx9mm
- Brand:
- Tesa
Stock information currently inaccessible
- RS Stock No.:
- 111-2316
- Mfr. Part No.:
- 4204 Red 66mx9mm
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Width | 9mm | |
| Length | 66m | |
| Thickness | 0.06mm | |
| Colour | Red | |
| Dispenser Type | Table Top | |
| Elongation at Break | 75% | |
| Tensile Strength | 50N/cm | |
| Model Number | Tesa 4204 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Width 9mm | ||
Length 66m | ||
Thickness 0.06mm | ||
Colour Red | ||
Dispenser Type Table Top | ||
Elongation at Break 75% | ||
Tensile Strength 50N/cm | ||
Model Number Tesa 4204 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
