Tesa Red Packing Tape, 66m x 25mm
- RS Stock No.:
- 111-2307
- Mfr. Part No.:
- 4104 Red 66mx25mm
- Brand:
- Tesa
Stock information currently inaccessible
- RS Stock No.:
- 111-2307
- Mfr. Part No.:
- 4104 Red 66mx25mm
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 0.07mm | |
| Colour | Red | |
| Dispenser Type | Table Top | |
| Elongation at Break | 60% | |
| Model Number | 4104 | |
| Tensile Strength | 60N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Width 25mm | ||
Length 66m | ||
Thickness 0.07mm | ||
Colour Red | ||
Dispenser Type Table Top | ||
Elongation at Break 60% | ||
Model Number 4104 | ||
Tensile Strength 60N/cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Tesa Packaging Tape
The Tesa 4104 red packaging tape is based on a natural rubber adhesive. It can be used on all types of cardboards and surfaces ensuring you to get a safe closure. This tape is 0.07mm thick, 25mm wide and 66m long.
Features and Benefits
PVC film is used as backing material
Adhesion to steel is 3.6N/cm
Elongation at break is 60%
Tensile strength is 60N/cm
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Adhesion to steel is 3.6N/cm
Elongation at break is 60%
Tensile strength is 60N/cm
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Applications
Sealing small boxes (cardboard or plastic)
Sealing tins or bags
Sealing cartons of medium to heavy range weight
The red enables sharp-edge masking for multicolour painting
Sealing tins or bags
Sealing cartons of medium to heavy range weight
The red enables sharp-edge masking for multicolour painting
