Tesa Red Packing Tape, 66m x 15mm

RS Stock No.:
111-2305
Mfr. Part No.:
4104 Red 66mx15mm
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PVC

Width

15mm

Length

66m

Thickness

0.07mm

Colour

Red

Dispenser Type

Table Top

Elongation at Break

60%

Model Number

4104

Tensile Strength

60N/cm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy