Tesa 64014 Transparent Packing Tape, 66m x 50mm

Stock information currently inaccessible
RS Stock No.:
533-560
Mfr. Part No.:
64014-00038-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PP

Width

50mm

Length

66m

Thickness

0.045mm

Colour

Transparent

Dispenser Type

Manual

Elongation at Break

140%

Model Number

64014-00038-00

Tensile Strength

35N/cm

Series

64014

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Low noise packing tape has PP backing coated with a water-based acrylic adhesive offering high resistance to aging and light. The product is chlorine-free and made solely from mineral oil derivatives, ensuring environmentally safer use.

The special material combination guarantees a low noise unwinding behaviour
Water based acrylic adhesive
The disposal by heat treatment is environmental friendly