Tesa 4280 Brown Packing Tape, 66m x 48mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.10

(exc. VAT)

£2.52

(inc. VAT)

RS Stock No.:
533-526
Mfr. Part No.:
04280-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PP

Width

48mm

Length

66m

Thickness

0.042mm

Colour

Brown

Dispenser Type

Manual

Elongation at Break

145%

Model Number

04280-00001-00

Tensile Strength

40N/cm

Series

4280

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.

The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast
The packing tape shows excellent adhesive properties on both polar and non polar surfaces

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy