Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS Stock No.:
- 718-749
- Mfr. Part No.:
- IMPACTOEXXS
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£52.00
(exc. VAT)
£62.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.00 |
*price indicative
- RS Stock No.:
- 718-749
- Mfr. Part No.:
- IMPACTOEXXS
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Shoe Cover | |
| Size | 18 x 7 x 7/8 in | |
| Colour | Blue | |
| ESD Safe | No | |
| Application | Wet Areas | |
| Material | PVC Foam | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Shoe Cover | ||
Size 18 x 7 x 7/8 in | ||
Colour Blue | ||
ESD Safe No | ||
Application Wet Areas | ||
Material PVC Foam | ||
Resistance Features Water Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Kneeling Pad designed to provide exceptional comfort and protection during kneeling tasks. Constructed from closed-cell 1 inch PVC foam, this water-resistant pad ensures that you remain dry while working in wet conditions, as it does not absorb liquids. Its lightweight design includes a built-in carrying handle, making it easy to transport. Ideal for anyone seeking to reduce knee strain and lower back stress, The Impacto Kneeling Pad offers reliable cushioning and impact protection. With dimensions of 18 x 7 x 7/8 inches, it is the perfect addition to any workspace, allowing for durability and ease of cleaning with simple soap and water. Built to ISO 9001:2015 standards, this product guarantees trusted protection.
Water resistant design prevents liquid absorption
Constructed from Durable closed cell 1 inch PVC foam for enhanced comfort
Built in carrying handle facilitates easy transport
Ideal for use in wet environments without compromising functionality
Helps reduce knee trauma effectively
Provides significant lower back stress relief
Offers superior impact and abrasion protection
Cleans effortlessly with just soap and water
Dimensions of 18 x 7 x 7/8 inches suit various tasks
Related links
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- RS PRO Blue Over Shoe Cover 2000 pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Impacto Shoe Cover
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
