Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS Stock No.:
- 718-747
- Mfr. Part No.:
- IMPACTOECXS
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£52.00
(exc. VAT)
£62.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.00 |
*price indicative
- RS Stock No.:
- 718-747
- Mfr. Part No.:
- IMPACTOECXS
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Shoe Cover | |
| Size | 18 x 7 x 7/8 in | |
| Colour | Blue | |
| ESD Safe | No | |
| Application | Wet Areas | |
| Material | PVC Foam | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Shoe Cover | ||
Size 18 x 7 x 7/8 in | ||
Colour Blue | ||
ESD Safe No | ||
Application Wet Areas | ||
Material PVC Foam | ||
Resistance Features Water Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Kneeling Pad designed to provide exceptional comfort and protection for users who spend extended periods kneeling. Constructed from durable, closed-cell 1 inch PVC foam, this water-resistant pad is Ideal for wet conditions, ensuring that it does not absorb liquids. With its smooth, vinyl-coated surface and built-in carrying handle, it is both practical and easy to transport. This pad not only offers VITAL cushioning to reduce knee trauma and lower back stress but also acts as a barrier against cumulative trauma, making it an essential tool for various tasks requiring prolonged kneeling.
Constructed from closed cell 1 inch PVC foam for superior cushioning
Water resistant design ensures longevity in wet environments
Vinyl coated surface provides a smooth and easy to clean finish
Built in convenient carrying handle allows for effortless portability
Ideal for reducing knee trauma and alleviating lower back stress
Protects from cumulative trauma, making it perfect for frequent kneeling
Offers impact protection and abrasion resistance for added durability
Designed to support proper posture while kneeling
Compact size of 18 x 7 x 7/8 inches for easy storage
Related links
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- RS PRO Blue Over Shoe Cover 2000 pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Impacto Shoe Cover
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
