Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS Stock No.:
- 718-746
- Mfr. Part No.:
- IMPACTOECXL
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£52.00
(exc. VAT)
£62.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.00 |
*price indicative
- RS Stock No.:
- 718-746
- Mfr. Part No.:
- IMPACTOECXL
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Shoe Cover | |
| Size | 18 x 7 x 7/8 in | |
| Colour | Blue | |
| ESD Safe | No | |
| Application | Wet Areas | |
| Material | PVC Foam | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Shoe Cover | ||
Size 18 x 7 x 7/8 in | ||
Colour Blue | ||
ESD Safe No | ||
Application Wet Areas | ||
Material PVC Foam | ||
Resistance Features Water Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Kneeling Pad is expertly designed to ensure optimal comfort and protection for users in wet conditions. Crafted from closed-cell 1-inch PVC foam, this water-resistant pad effectively cushions the knees while providing essential impact protection. With a vinyl-coated surface that repels liquids, it eliminates worries of absorbency during use. The built-in carrying handle enhances portability, making it an Ideal choice for professionals or DIY enthusiasts who require knee support while working in various environments. This kneeling pad is also easy to clean, ensuring it remains hygienic and ready for use anytime.
Constructed from Durable closed cell PVC foam for superior cushioning
Water resistant design ensures performance in wet conditions
Vinyl coating offers a smooth, easy to clean surface
Integrated carrying handle for convenient transport
Helps to reduce knee trauma and lower back stress during prolonged use
Protects against cumulative trauma from kneeling
Fits comfortably with dimensions of 18 x 7 x 7/8 inches
Certified under ISO 9001:2015 for quality assurance
Related links
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- RS PRO Blue Over Shoe Cover 2000 pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Impacto Shoe Cover
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
