Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS Stock No.:
- 718-744
- Mfr. Part No.:
- IMPACTOECS
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£52.00
(exc. VAT)
£62.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.00 |
*price indicative
- RS Stock No.:
- 718-744
- Mfr. Part No.:
- IMPACTOECS
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Shoe Cover | |
| Size | 18 x 7 x 7/8 in | |
| Colour | Blue | |
| ESD Safe | No | |
| Application | Wet Areas | |
| Resistance Features | Water Resistant | |
| Material | PVC Foam | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Shoe Cover | ||
Size 18 x 7 x 7/8 in | ||
Colour Blue | ||
ESD Safe No | ||
Application Wet Areas | ||
Resistance Features Water Resistant | ||
Material PVC Foam | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Kneeling Pad designed specifically for those who require comfort and protection while kneeling. Crafted from closed-cell 1 inch PVC foam, this water-resistant pad provides excellent cushioning, making it Ideal for use in wet conditions without absorbing liquids. Its sleek vinyl-coated surface not only ensures ease of cleaning but also enhances durability. Perfect for reducing knee trauma and alleviating lower back stress, The Impacto Kneeling Pad protects against cumulative trauma, allowing you to focus on the task at hand with confidence and ease.
Constructed from closed cell 1 inch PVC foam for superior cushioning
Water resistant design prevents absorption of liquids, ensuring durability in any condition
Built in carrying handle enables convenient transport and storage
Vinyl coated smooth surface makes cleaning simple with just soap and water
Helps reduce knee trauma, protecting your joints during prolonged kneeling
Alleviates lower back stress, promoting better posture while working
Offers impact protection to shield against cumulative trauma
Provides exceptional support for tackling various tasks efficiently
Compact size of 18 x 7 x 7/8 inches makes it easy to handle and use
Related links
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- RS PRO Blue Over Shoe Cover 2000 pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Impacto Shoe Cover
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
