Skytec Orange Coverall, XL

Image representative of range

Subtotal (1 unit)*

£145.27

(exc. VAT)

£174.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£145.27

*price indicative

RS Stock No.:
274-3145
Mfr. Part No.:
AS8550-1-HVO-XL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Coverall

Size

XL

Sub Type

Coverall

Colour

Orange

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy