- RS Stock No.:
- 235-5695
- Mfr. Part No.:
- CCCMB/001300/GN4
- Brand:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 235-5695
- Mfr. Part No.:
- CCCMB/001300/GN4
- Brand:
- Alpha Solway
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway chemmaster chemical boiler suit with hood features a zip and press stud closure, a drawcord hood closure, elasticated wrists, plain ankles and stitched, high frequency welded seams. Manufactured from a high tear/abrasion resistant 380gsm PVC coated Nylon fabric, with exceptional chemical resistant properties against many acids and alkalis.
PVC coated Nylon fabric
Ideal for a wide variety of chemical handling operations
Ideal for a wide variety of chemical handling operations
Specifications
Attribute | Value |
---|---|
Size | X Large |
Material Properties | Chemical Resistant |
Colour | Green |
Style | Overall |
Reusable/Disposable | Reusable |
Standards Met | BS EN 466-1 |
Gender | Unisex |
Chest Size | 114-122cm |
Related links
- Alpha Solway Green Reusable Overall, XL
- Alpha Solway Green Reusable Overall, X Large
- Alpha Solway Green Reusable Overall, 2X Large
- Alpha Solway Green Reusable Overall, M
- Alpha Solway Green Reusable Overall, L
- Alpha Solway Green Reusable Overall, S
- Alpha Solway Green Reusable PVC Apron, 1.22m
- Alpha Solway Green, Chemical Resistant Chemical Resistant Jacket, XL