Alpha Solway Green Reusable Overall, L
- RS Stock No.:
- 235-5694
- Mfr. Part No.:
- CCCMB/001300/GN3
- Brand:
- Alpha Solway
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.32
(exc. VAT)
£138.38
(inc. VAT)
- RS Stock No.:
- 235-5694
- Mfr. Part No.:
- CCCMB/001300/GN3
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Size | L | |
| Material Properties | Chemical Resistant | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Standards Met | BS EN 466-1 | |
| Gender | Unisex | |
| Chest Size | 106-114cm | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Size L | ||
Material Properties Chemical Resistant | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Standards Met BS EN 466-1 | ||
Gender Unisex | ||
Chest Size 106-114cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Alpha Solway chemmaster chemical boiler suit with hood features a zip and press stud closure, a drawcord hood closure, elasticated wrists, plain ankles and stitched, high frequency welded seams. Manufactured from a high tear/abrasion resistant 380gsm PVC coated Nylon fabric, with exceptional chemical resistant properties against many acids and alkalis.
PVC coated Nylon fabric
Ideal for a wide variety of chemical handling operations
Ideal for a wide variety of chemical handling operations

