Skytec Green Reusable Overall, 98 to 106 cm, M

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-750
Mfr. Part No.:
SKC030300EF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Overall

Sub Type

Boilersuit with Hood

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

98 to 106 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

75cm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood and reflective tape is designed to provide dependable protection and visibility in hazardous environments. Developed with flame, heat, and electrostatic resistant fabric, it combines safety with practical features such as a helmet‑compatible hood and cotton base for added comfort.

Offers protection against heat, flame, and electrostatic hazards

Double Storm facing Velcro closure enhances protection

Ring-pull zip allows easy donning and doffing while wearing gloves

Helmet-compatible hood features elasticated drawcord adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy