Skytec Green Reusable Overall, 130 → 138 cm, 3XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-600
Mfr. Part No.:
SKC030500EN
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

3XL

Product Type

Overall

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

130 → 138 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

810mm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood provides essential protection for workers, featuring elasticated inner wrists and ankles for optimal fit and comfort in hazardous environments.

Offers protection against heat, flame, and electrostatic hazards

Double cuff system with internal elasticated wrist enhances safety

Secure double layer ankle design with inner elastication

Storm facing zip cover safeguards against adverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy