Skytec Green Reusable Overall, 130 → 138 cm, 3XL

Image representative of range

Subtotal (1 unit)*

£260.60

(exc. VAT)

£312.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.60

*price indicative

RS Stock No.:
791-984
Mfr. Part No.:
SKC030500EN
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

3XL

Product Type

Overall

Sub Type

Protective Hood

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

130 → 138 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

810mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy