Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 792-129
- Mfr. Part No.:
- CCCSB/089630/GN3
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£227.26
(exc. VAT)
£272.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.26 |
*price indicative
- RS Stock No.:
- 792-129
- Mfr. Part No.:
- CCCSB/089630/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Boilersuit with Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 780mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Sub Type Boilersuit with Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 780mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit is designed for chemical protection, featuring a hood and O-ring sleeves for added safety. Its robust fabric provides durability while ensuring a comfortable fit for demanding work environments.
Crafted from 320gm EPVC/Polyester for durability and chemical protection
Includes a helmet-compatible hood with an elasticated opening
Double Storm facing stud closure enhances overall protection
Designed with stitched and high frequency welded seams
Allows for reuse if not contaminated or damaged
Inner booties and elasticated ankles provide secure fit and comfort
