Skytec Green Reusable Overall, 106 → 114 cm, XL

Subtotal (1 unit)*

£227.26

(exc. VAT)

£272.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.26

*price indicative

RS Stock No.:
792-128
Mfr. Part No.:
CCCSB/089630/GN4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Sub Type

Boilersuit with Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

780mm

Closure Type

Stud

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit is designed for chemical protection, featuring a hood and O-ring sleeves for added safety. Its robust fabric provides durability while ensuring a comfortable fit for demanding work environments.

Ring-pull zip enables easy dressing while wearing gloves

Double Storm facing stud closure enhances protection against elements

O-ring sleeves are compatible with glovezon system for added security

High-frequency welded seams provide superior durability and integrity

Reusable if unblemished and undamaged, promoting sustainability

Crafted with 320gm EPVC/Polyester fabric for excellent chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy