Skytec Green Reusable Overall, 90 to 98 cm, S

Image representative of range

Subtotal (1 unit)*

£225.75

(exc. VAT)

£270.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.75

*price indicative

RS Stock No.:
792-104
Mfr. Part No.:
SKC030100ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Overall

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

90 to 98 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

730mm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood is designed to provide comprehensive protection against heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for enhanced safety

Convenient ring-pull zip for easy wear, even with gloves

Helmet-compatible hood with elasticated drawcord for a secure fit

Elasticated wrists offer a snug and secure feel

Base fabric contains cotton for added wear comfort

Machine washable for easy maintenance and hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy