Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 792-066
- Mfr. Part No.:
- SKC030200EH
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£208.89
(exc. VAT)
£250.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.89 |
*price indicative
- RS Stock No.:
- 792-066
- Mfr. Part No.:
- SKC030200EH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for enhanced safeguarding
Helmet-compatible hood with elasticated drawcord adjustment
Elasticated wrists ensure a snug, secure fit for added comfort
Machine washable garment for convenient upkeep
Reusability of non-contaminated or undamaged garments
Cotton fabric included for additional wearer comfort
