Skytec Green Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 791-999
- Mfr. Part No.:
- SKC030400EJ
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£225.75
(exc. VAT)
£270.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.75 |
*price indicative
- RS Stock No.:
- 791-999
- Mfr. Part No.:
- SKC030400EJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Boilersuit with Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Overall | ||
Sub Type Boilersuit with Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit offers comprehensive protection against heat, flame, and chemical hazards. Designed with comfort in mind, it incorporates breathable materials to ensure a secure fit while safeguarding the wearer in demanding environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for enhanced security
Reflective tape improves visibility in low-light conditions
Manufactured with cotton for added comfort
Garment is machine washable for easy maintenance
Can be reused if not contaminated or damaged
