Dickies Blue Reusable Overall, L
- RS Stock No.:
- 754-224
- Mfr. Part No.:
- WD4839 RB 42T
- Brand:
- Dickies
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.15
(exc. VAT)
£33.78
(inc. VAT)
- RS Stock No.:
- 754-224
- Mfr. Part No.:
- WD4839 RB 42T
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Blue | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Chest Size | 42in | |
| Material | Cotton, PET | |
| Inside Leg | 32in | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Blue | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Chest Size 42in | ||
Material Cotton, PET | ||
Inside Leg 32in | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
