Metrix OX530 Oscilloscope, 2 Analogue Channels, 35MHz - UKAS Calibrated
- RS Stock No.:
- 911-9863
- Mfr. Part No.:
- OX0530
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-9863
- Mfr. Part No.:
- OX0530
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 35MHz | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Length | 435mm | |
| Dimensions | 435 x 330 x 163mm | |
| Input Impedance | 1 MΩ | |
| Height | 163mm | |
| Weight | 5.5kg | |
| Input Capacitance | 25 pF | |
| Safety Category Voltage | 400 V | |
| Safety Category | CAT II 400 V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Number of Analogue Channels 2 | ||
Bandwidth 35MHz | ||
Calibrated UKAS | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Length 435mm | ||
Dimensions 435 x 330 x 163mm | ||
Input Impedance 1 MΩ | ||
Height 163mm | ||
Weight 5.5kg | ||
Input Capacitance 25 pF | ||
Safety Category Voltage 400 V | ||
Safety Category CAT II 400 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

