Tektronix MDO4104C+MDO4SA3 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital

Stock information currently inaccessible
RS Stock No.:
908-4953
Mfr. Part No.:
MDO4104C+MDO4SA3
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

1GHz

Number of Analogue Channels

4

Digital/Analogue

Digital

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO4000C

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Screen Size

264mm

Sample Rate Random

2.5 G samples/s

Record Length

20M points/ch

Input Capacitance

3.9 pF

Maximum Time Base

1000s

Vertical Resolution

8 bit

Weight

5kg

Dimensions

439 x 147 x 229mm

Input Impedance

1 MΩ

Safety Category

CAT II 300V

Rise Time

350ps

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy