Tektronix MDO4054C+MDO4SA3 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 500MHz, 16 Digital

RS Stock No.:
908-4937
Mfr. Part No.:
MDO4054C+MDO4SA3
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Number of Digital Channels

16

Number of Analogue Channels

4

Bandwidth

500MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO4000C

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns

Screen Size

264mm

Sample Rate Random

2.5 G samples/s

Dimensions

439 x 147 x 229mm

Input Capacitance

3.9 pF

Record Length

20M points/ch

Input Impedance

1 MΩ

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

700ps

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy