Tektronix MDO4024C+MDO4SA3 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital
- RS Stock No.:
- 908-4899
- Mfr. Part No.:
- MDO4024C+MDO4SA3
- Brand:
- Tektronix
- RS Stock No.:
- 908-4899
- Mfr. Part No.:
- MDO4024C+MDO4SA3
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 200MHz | |
| Digital/Analogue | Digital | |
| Number of Digital Channels | 16 | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Mixed Domain | |
| Series | MDO4000C | |
| Calibrated | UKAS | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Power Source | Mains | |
| Display Type | TFT | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 1V/div | |
| Minimum Time Base | 1ns | |
| Screen Size | 264mm | |
| Sample Rate Random | 2.5 G samples/s | |
| Input Capacitance | 3 pF | |
| Dimensions | 439 x 229 x 147mm | |
| Record Length | 20M points/ch | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s | |
| Weight | 5.5kg | |
| Input Impedance | 1 MΩ | |
| Rise Time | 1.75ns | |
| Safety Category | CAT II 300V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 200MHz | ||
Digital/Analogue Digital | ||
Number of Digital Channels 16 | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Mixed Domain | ||
Series MDO4000C | ||
Calibrated UKAS | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Power Source Mains | ||
Display Type TFT | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 1V/div | ||
Minimum Time Base 1ns | ||
Screen Size 264mm | ||
Sample Rate Random 2.5 G samples/s | ||
Input Capacitance 3 pF | ||
Dimensions 439 x 229 x 147mm | ||
Record Length 20M points/ch | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s | ||
Weight 5.5kg | ||
Input Impedance 1 MΩ | ||
Rise Time 1.75ns | ||
Safety Category CAT II 300V | ||
- COO (Country of Origin):
- CN

