Tektronix MDO4054C+MDO4SA6 MDO4000C Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£18,281.00

(exc. VAT)

£21,937.20

(inc. VAT)

Calibration Options:

RS Stock No.:
908-2862
Mfr. Part No.:
MDO4054C+MDO4SA6
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Display Type

TFT LCD

Rise Time

700ps

Safety Category

CAT II 300V

Maximum Time Base

1000s

Vertical Resolution

8 bit

Weight

5kg

Minimum Vertical Sensitivity

1mV/div

Input Impedance

1 MΩ

Minimum Time Base

1ns

Dimensions

439 x 147 x 229mm

Input Capacitance

3.9 pF

Power Source

Mains

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy