BK Precision BK2530B 2510 Series, 25MHz Digital Storage Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 878-2163
- Mfr. Part No.:
- BK2530B
- Brand:
- BK Precision
Stock information currently inaccessible
- RS Stock No.:
- 878-2163
- Mfr. Part No.:
- BK2530B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Bandwidth | 25MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | RS232, USB | |
| Sample Rate Random | 500 Msps | |
| Screen Size | 5.7in | |
| Series | 2510 | |
| Record Length | 20000M points/ch | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Length | 305mm | |
| Height | 160mm | |
| Weight | 1.5kg | |
| Maximum Vertical Sensitivity | 10V/div | |
| Dimensions | 305 x 133 x 160mm | |
| Minimum Time Base | 25ns/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Safety Category Level | CAT I, CAT II | |
| Display Type | TFT LCD | |
| Rise Time | < 5.8ns | |
| Safety Category | CAT I 400 V, CAT II 100 to 240 V ac | |
| Safety Category Voltage | 400 V, 100 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Bandwidth 25MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface RS232, USB | ||
Sample Rate Random 500 Msps | ||
Screen Size 5.7in | ||
Series 2510 | ||
Record Length 20000M points/ch | ||
Minimum Vertical Sensitivity 2mV/div | ||
Length 305mm | ||
Height 160mm | ||
Weight 1.5kg | ||
Maximum Vertical Sensitivity 10V/div | ||
Dimensions 305 x 133 x 160mm | ||
Minimum Time Base 25ns/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Safety Category Level CAT I, CAT II | ||
Display Type TFT LCD | ||
Rise Time < 5.8ns | ||
Safety Category CAT I 400 V, CAT II 100 to 240 V ac | ||
Safety Category Voltage 400 V, 100 → 240 V ac | ||
Non Compliant
- COO (Country of Origin):
- CH

