Rohde & Schwarz HMO2024, HMO2024 Digital Oscilloscope, 200MHz, 4 Analogue. Ch.
- RS Stock No.:
- 871-1329
- Mfr. Part No.:
- HMO2024
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 871-1329
- Mfr. Part No.:
- HMO2024
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Interface | USB | |
| Screen Size | 165mm | |
| Series | HMO | |
| Height | 140mm | |
| Minimum Time Base | 2ns/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Voltage | 240V | |
| Safety Category Level | CAT II | |
| Weight | 2.5kg | |
| Input Impedance | 1 MΩ | |
| Dimensions | 285 x 175 x 140mm | |
| Maximum Vertical Sensitivity | 1mV/div | |
| Length | 285mm | |
| Display Type | Colour | |
| Rise Time | <1.75ns | |
| Input Capacitance | 14 pF | |
| Safety Category | CAT II 240 V | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Interface USB | ||
Screen Size 165mm | ||
Series HMO | ||
Height 140mm | ||
Minimum Time Base 2ns/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Voltage 240V | ||
Safety Category Level CAT II | ||
Weight 2.5kg | ||
Input Impedance 1 MΩ | ||
Dimensions 285 x 175 x 140mm | ||
Maximum Vertical Sensitivity 1mV/div | ||
Length 285mm | ||
Display Type Colour | ||
Rise Time <1.75ns | ||
Input Capacitance 14 pF | ||
Safety Category CAT II 240 V | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ

