The Hameg HMO Compact is a series of compact, powerful and scaleable oscilloscopes. Shallower depth (1400 mm) is combined with the same 1650 mm VGA display as established Hameg models, featuring LED background lighting and extra-wide viewing angle. Frequently-used functions can be addressed at the push of a button, keeping menu depth low and operation simple. Trigger functions can also quickly be selected using the dedicated pushbuttons Source, Mode and Condition. High (real time) sampling rates, memory depths and sensitivity give the HMO Compact models a competitive edge in their price range (HMO models hold maximum sampling rate down to a time base of 1 ms).
2 GSa/s real time, low noise flash A/D converter (Reference Class) 2 MPts memory, memory zoom up to 50,000:1 Serial bus trigger and hardware accelerated decode including List View Automatic search for user defined events Pass/Fail test based on masks Vertical sensitivity 1 mV/div Offset control ±0.2...±20 V (150 MHz and 200 MHz devices only) 12 div x-Axis display range, 20 div y-Axis display range (VirtualScreen) Trigger modes: Slope, Video, Pulsewidth, Logic, Delayed, Event Component tester, 6 digit counter Auto-measurement maximum 6 parameters including Statistic, Formula Editor, Ratiocursor FFT 64 kPts Silence redefined fan 3 x USB for mass storage, printer and remote control
Note
Probes are supplied with the scope and replacement probes are available separately, HZ154 ( 388-571 ).
Supplied with
Power cord, switchable probe HZ154 (1 per channel), USB/RS-232 interface HO720, printed operating manual, CD-ROM with software, driver, manual and additional information